Print Page
Image is for illustrative purposes only. Please refer to product description.

1,558 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.596 |
| 25+ | $0.533 |
| 50+ | $0.470 |
| 100+ | $0.406 |
| 250+ | $0.365 |
| 500+ | $0.324 |
| 1000+ | $0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A13FTA
Newark Part No.12T2278
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.1A
On Resistance Rds(on)0.4ohm
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd625mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXMP6A13FTA is a -60V P-channel enhancement mode MOSFET with matte tin-plated leads. The terminals can solderable as per MIL-STD-202, method 208. This MOSFET utilizes an unique structure that combines the benefits of low on-resistance with fast switching speed, making it ideal for high-efficiency power management applications. The case is made of molded plastic (UL94V-0).
- Fast switching speed
- Low input capacitance
- Low gate charge
- Halogen and antimony-free
- Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Industrial, Power Management, Motor Drive & Control, Defence, Military & Aerospace
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.4ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
625mW
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ZXMP6A13FTA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
