Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-100-R
Newark Part No.64AH3585
Product RangeHCM1A1105V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.770 |
25+ | $1.590 |
50+ | $1.530 |
100+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1105V2-100-R
Newark Part No.64AH3585
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeHCM1A1105V2 Series
Power Inductor Case10.8mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A1105V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7A
Power Inductor Case
10.8mm x 10mm x 5mm
DC Resistance Max
0.027ohm
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate