Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-AP120
Newark Part No.67X5620
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679096
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.960 |
| 5+ | $135.850 |
| 10+ | $128.320 |
Price for:Each
Minimum: 1
Multiple: 1
$150.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-AP120
Newark Part No.67X5620
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679096
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency4kHz
Current Consumption21mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SL4-AP120 is an Acoustic Module for use with SL series stacklights.
- Adjustable with internal DIP switches and internal potentiometer
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
4kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dB
Product Range
Stacklight - SL Series
Current Consumption
21mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL4-AP120
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
