Continuous, Pulse Audio Signal Indicator Units :
9 Products FoundFind a huge range of Continuous, Pulse Audio Signal Indicator Units at Newark Electronics Mexico. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple Tones, 32 Tone & Multiple Audio Signal Indicator Units from the worlds top manufacturers including: Moflash Signalling & Eaton Cutler Hammer
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5682 | Each | 1+ $134.180 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5620 | Each | 1+ $155.470 5+ $139.920 10+ $132.150 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $176.890 5+ $159.190 10+ $150.350 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
67X5621 | Each | 1+ $150.310 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
Each | 1+ $47.670 5+ $43.580 10+ $42.410 25+ $41.640 50+ $39.810 More Pricing... | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||||
Each | 1+ $26.810 5+ $24.510 10+ $24.030 25+ $23.540 50+ $22.370 More Pricing... | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||||
MOFLASH SIGNALLING | Each | 1+ $26.810 5+ $24.510 10+ $24.030 25+ $23.540 50+ $22.370 More Pricing... | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $65.010 5+ $59.440 10+ $57.850 25+ $56.800 50+ $54.290 More Pricing... | 275V | - | Continuous, Pulse | 80dB | IP65 | LED-TLM Series | - | 20mA | - | -25°C | 55°C | ||||||
Each | 1+ $55.860 5+ $51.060 10+ $49.690 25+ $48.790 50+ $46.630 More Pricing... | - | 24V | Continuous, Pulse | 100dB | IP54 | LED-TLM Series | - | 55mA | - | -25°C | 55°C | ||||||