Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Newark Part No.59Y7331
Product RangeLED-TLM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.680 |
| 5+ | $55.630 |
| 10+ | $54.190 |
| 25+ | $53.250 |
| 50+ | $50.980 |
| 100+ | $46.430 |
| 250+ | $42.230 |
Price for:Each
Minimum: 1
Multiple: 1
$60.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Newark Part No.59Y7331
Product RangeLED-TLM Series
Technical Datasheet
Supply Voltage VAC275V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65
Product RangeLED-TLM Series
Resonant Frequency-
Current Consumption20mA
External Depth-
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
275V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dBA
Product Range
LED-TLM Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate