Print Page
UP1B-221-R
Power Inductor (SMD), UNI-PAC™, 220 µH, 360 mA, Unshielded, 380 mA, UP1B Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-221-R
Newark Part No.52K7870
Product RangeUP1B Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$1,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-221-R
Newark Part No.52K7870
Product RangeUP1B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)360mA
Inductor ConstructionUnshielded
Product RangeUP1B Series
Saturation Current (Isat)380mA
Power Inductor Case8.89mm x 6.1mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max1.96ohm
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Saturation Current (Isat)
380mA
Inductance Tolerance
± 20%
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
360mA
Product Range
UP1B Series
Power Inductor Case
8.89mm x 6.1mm x 5mm
DC Resistance Max
1.96ohm
Product Width
6.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate