360mA SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AC4849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
Min: 1 / Mult: 1
1.5mH
360mA
Shielded
550mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
2.35ohm
± 10%
12.7mm
12.7mm
8.5mm
08P2842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.250
25+
$2.190
50+
$2.110
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2 Series
7.8mm x 7mm x 5mm
1.96ohm
± 10%
7.8mm
7mm
5mm
06X7050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
10+
$0.393
25+
$0.392
50+
$0.377
100+
$0.363
Min: 5 / Mult: 5
47µH
360mA
Unshielded
400mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
1.27ohm
± 10%
3mm
2.8mm
2.5mm
15AC9138

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
1.5mH
360mA
Semishielded
540mA
WE-LQS Series
8mm x 8mm x 6.5mm
3.65ohm
± 20%
8mm
8mm
6.5mm
49X9590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.600
25+
$1.500
50+
$1.350
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
220µH
360mA
Shielded
235mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
1.35ohm
± 20%
4.8mm
4.8mm
2.9mm
69W3488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.270
25+
$1.170
50+
$1.060
100+
$0.946
More Pricing...
Min: 5 / Mult: 5
33µH
360mA
Shielded
290mA
PFL3215 Series
1206 [3215 Metric]
1.92ohm
± 20%
3.2mm
2.29mm
1.5mm
61AK2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.260
Min: 1 / Mult: 1
82µH
360mA
Unshielded
900mA
LD2-HV Series
-
0.3ohm
± 20%
7.8mm
7mm
5mm
20AM2392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.454
10+
$0.374
25+
$0.347
50+
$0.319
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
390µH
360mA
Unshielded
-
IDCP3020-01 Series
-
1.77ohm
± 20%
7.8mm
7mm
5.3mm
20AM2486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.551
25+
$0.511
50+
$0.469
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
220µH
360mA
Shielded
-
IFDC3030EZ Series
-
1.17ohm
± 20%
7.8mm
7.8mm
5mm
21AM4229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.305
25+
$0.287
50+
$0.269
100+
$0.250
Min: 1 / Mult: 1
470µH
360mA
Shielded
-
IFDC3030EZ Series
-
3.01ohm
± 20%
7.8mm
7.8mm
5mm
58AK1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.930
25+
$1.880
50+
$1.840
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
220µH
360mA
Shielded
250mA
WE-TPC Series
-
1.1ohm
± 30%
6.8mm
6.8mm
2.3mm
50AK8829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.117
50+
$0.117
Min: 1 / Mult: 1
22µH
360mA
Wirewound
360mA
LSXB Series
-
1.044ohm
± 20%
4mm
4mm
1mm
62AC1079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.214
10+
$0.214
25+
$0.214
50+
$0.214
100+
$0.214
More Pricing...
Min: 1 / Mult: 1
1mH
360mA
Semishielded
450mA
WE-LQS Series
8mm x 8mm x 4.2mm
2.87ohm
± 20%
8mm
8mm
4.2mm
64AH4418

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.313
5000+
$0.287
Min: 1000 / Mult: 1000
220µH
360mA
Shielded
-
-
7.3mm x 7.3mm x 4.5mm
1.17ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
10+
$0.561
25+
$0.523
50+
$0.486
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
120µH
360mA
Unshielded
600mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
1.1ohm
± 10%
5.8mm
5.8mm
3.9mm
85AH8501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.220
25+
$2.190
50+
$2.160
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2A Series
7.8mm x 7mm x 5mm
1.96ohm
± 20%
7.8mm
7mm
5mm
83AH2646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.501
250+
$0.385
500+
$0.346
1000+
$0.313
5000+
$0.287
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
360mA
Shielded
-
-
7.3mm x 7.3mm x 4.5mm
1.17ohm
± 20%
7.3mm
7.3mm
4.5mm
52K7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.270
Min: 900 / Mult: 900
220µH
360mA
Unshielded
380mA
UP1B Series
8.89mm x 6.1mm x 5mm
1.96ohm
± 20%
8.89mm
6.1mm
5mm
56P5012
Each
Pricing is unavailable. Please contact customer services.
10µH
360mA
Shielded
400mA
B82466G0 Series
-
-
± 20%
2mm
2mm
1mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK