Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086152Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9138
Product RangeWE-LQS Series
Your Part Number
618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.250 |
| 100+ | $1.010 |
| 250+ | $0.971 |
| 500+ | $0.933 |
| 1000+ | $0.897 |
| 2500+ | $0.879 |
| 5000+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086152Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9138
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)360mA
Inductor ConstructionSemishielded
Saturation Current (Isat)540mA
Power Inductor Case8mm x 8mm x 6.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max3.65ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Semishielded
Power Inductor Case
8mm x 8mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
360mA
Saturation Current (Isat)
540mA
Product Range
WE-LQS Series
DC Resistance Max
3.65ohm
Product Length
8mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
