Print Page
UP2B-4R7-R
Power Inductor (SMD), UNI-PAC™, 4.7 µH, 5.5 A, Unshielded, 4.2 A, UP2B Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-4R7-R
Newark Part No.29K6279
Product RangeUP2B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 550
Multiple: 550
$962.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2B-4R7-R
Newark Part No.29K6279
Product RangeUP2B Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Product RangeUP2B Series
Saturation Current (Isat)4.2A
Power Inductor Case13.97mm x 10.41mm x 6mm
Inductance Tolerance± 20%
DC Resistance Max0.0165ohm
Product Length13.97mm
Product Width10.41mm
Product Height6mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
4.2A
Inductance Tolerance
± 20%
Product Length
13.97mm
Product Height
6mm
RMS Current (Irms)
5.5A
Product Range
UP2B Series
Power Inductor Case
13.97mm x 10.41mm x 6mm
DC Resistance Max
0.0165ohm
Product Width
10.41mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate