Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4600 X
Newark Part No.10AN2722
Product Range4000X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.000 |
| 5+ | $53.380 |
| 10+ | $52.750 |
| 25+ | $52.150 |
Price for:Each
Minimum: 1
Multiple: 1
$54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4600 X
Newark Part No.10AN2722
Product Range4000X Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM106CFM
Noise Rating50dBA
Power Rating18W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min3m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure90Pa
Product Range4000X Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
50dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
3m³/min
Operating Voltage Max
-
Product Range
4000X Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
90Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4600 X
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
