Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4840N
Newark Part No.15B5342
Product Range4000N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.000 |
Price for:Each
Minimum: 36
Multiple: 36
$2,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4840N
Newark Part No.15B5342
Product Range4000N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM50CFM
Noise Rating26dBA
Power Rating10W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.4m³/min
Product Range4000N Series
SVHCLead
Product Overview
- High cooling performance fan with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Terminal pin connection requires connecting lead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
26dBA
Rated Speed
1650rpm
Current Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
50CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000N Series
Technical Docs (2)
Alternatives for 4840N
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate