Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100075
Newark Part No.70AK7913
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00075
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.850 |
Price for:Each
Minimum: 1
Multiple: 1
$104.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100075
Newark Part No.70AK7913
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00075
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating42dBA
Power Rating4.4W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating68mA
IP RatingIP65
Air Flow - m3/min2.86m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3300rpm
Current Rating
68mA
Air Flow - m3/min
2.86m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
4.4W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Alternatives for 8315100075
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate