Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100283
Newark Part No.70AK7926
Product RangeAxiACi92R Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.620 |
| 5+ | $97.620 |
| 10+ | $97.620 |
| 25+ | $97.620 |
| 50+ | $97.620 |
| 100+ | $97.620 |
Price for:Each
Minimum: 1
Multiple: 1
$97.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100283
Newark Part No.70AK7926
Product RangeAxiACi92R Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM54.2CFM
Noise Rating44dBA
Power Rating3.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min1.53m³/min
Product RangeAxiACi92R Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
4500rpm
Current Rating
54mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
54.2CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AxiACi92R Series
Technical Docs (2)
Alternatives for 8315100283
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate