Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8500VW
Newark Part No.96B0559
Product Range8000 N Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $77.880 |
5+ | $76.150 |
10+ | $74.420 |
25+ | $70.950 |
50+ | $67.480 |
100+ | $64.020 |
250+ | $60.550 |
Price for:Each
Minimum: 1
Multiple: 1
$77.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8500VW
Newark Part No.96B0559
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM35.9CFM
Noise Rating34dBA
Power Rating11W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.017m³/min
Product Range8000 N Series
SVHCLead
Product Overview
- High cooling performance fans with internal rotor shaded-pole motor
- Overload protected using impedance protection
- Connection by lead or pin - Pin connection requires connecting lead
- Approved to VDE, CSA and CE. UL Recognised
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
1.017m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
35.9CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (3)
Alternatives for 8500VW
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate