Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8830N
Newark Part No.88K2752
Product Range8000 N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
25+ | $66.370 |
50+ | $63.050 |
100+ | $59.740 |
250+ | $56.420 |
Price for:Each
Minimum: 48
Multiple: 48
$3,185.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8830N
Newark Part No.88K2752
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM21.2CFM
Noise Rating21dBA
Power Rating8W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.59m³/min
Product Range8000 N Series
SVHCLead
Product Overview
The 8830N is a 115VAC Axial Fan with Sintec sleeve bearing and terminal power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 single strands 18AWG leads, TR 64 grounding lug M4 x 8. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 1950RPM Speed rating
- 8W Rated power
- -10 to 80°C Maximum ambient temperature range
- Insulation class-E
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
0.59m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
21.2CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (3)
Alternatives for 8830N
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate