Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPIL0630-3R3MC
Newark Part No.61AK2914
Product RangeECS-MPIL0630 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.627 |
10+ | $0.529 |
25+ | $0.501 |
50+ | $0.473 |
100+ | $0.446 |
250+ | $0.415 |
500+ | $0.386 |
1000+ | $0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPIL0630-3R3MC
Newark Part No.61AK2914
Product RangeECS-MPIL0630 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeECS-MPIL0630 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ECS-MPIL0630 Series
DC Resistance Max
0.022ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate