Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25690A0128K903
Newark Part No.28AK7650
Product RangeB25690 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $183.220 |
5+ | $174.990 |
10+ | $166.740 |
25+ | $159.500 |
50+ | $158.190 |
100+ | $156.920 |
Price for:Each
Minimum: 1
Multiple: 1
$183.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25690A0128K903
Newark Part No.28AK7650
Product RangeB25690 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Can
Capacitance1200µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current5.1kA
RMS Current (Irms)80A
ESR0.0015ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height141mm
Ripple Current-
Output (kvar)-
Product RangeB25690 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
Technical Specifications
Dielectric Type
-
Capacitance
1200µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
5.1kA
ESR
0.0015ohm
Product Length
-
Product Height
141mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25690 Series
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability