0
0 Items$0.00

Radial Can Power Film Capacitors :

3 Products Found
Find a huge range of Radial Can Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
28AK7650

RoHS

Each
1+$163.780
5+$160.350
10+$154.970
25+$152.800
50+$151.480
More Pricing...
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
28AK7651

RoHS

Each
1+$74.310
5+$72.790
10+$71.250
25+$69.730
50+$68.330
More Pricing...
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
2.6kA
65A
2600µohm
85mm
135mm
B25690 Series
-40°C
85°C
68AK3900

RoHS

Each
1+$87.390
5+$85.740
10+$84.100
25+$82.460
50+$80.800
More Pricing...
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
GRADE III (Test Condition B)
Screw
32mm
2.9kA
63A
2400µohm
85mm
136mm
B25680 Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK