0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2037

RoHS

Date/Lot Code

Each
1+$22.180
5+$20.520
10+$18.860
25+$17.190
100+$15.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
140µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
09AN5058

RoHS

Each
1+$15.060
5+$14.440
10+$13.630
25+$12.310
100+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5062

RoHS

Each
1+$14.800
5+$14.180
10+$13.390
25+$12.090
100+$11.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5072

RoHS

Each
1+$23.360
5+$22.390
10+$21.140
25+$19.080
100+$18.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5061

RoHS

Date/Lot Code

Each
1+$14.660
5+$14.060
10+$13.270
25+$11.980
100+$11.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5071

RoHS

Each
1+$24.010
5+$23.010
10+$21.720
25+$19.620
100+$18.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6236

RoHS

Each
1+$123.100
5+$115.510
10+$107.910
25+$104.870
50+$101.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
09AN5059

RoHS

Each
1+$15.210
5+$14.580
10+$13.760
25+$12.420
100+$11.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4075

RoHS

Each
4+$334.710
8+$292.870
12+$242.660
28+$217.560
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
12.265kA
-
0.0015ohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK