Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32652A6154J000
Newark Part No.21C4800
Product RangeB32652 Series
Technical Datasheet
1,104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.668 |
| 25+ | $0.658 |
| 50+ | $0.647 |
| 100+ | $0.636 |
| 500+ | $0.548 |
| 1000+ | $0.502 |
| 2500+ | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32652A6154J000
Newark Part No.21C4800
Product RangeB32652 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
B32652 series metallized polypropylene film capacitors (MKP). Typical applications include electronic ballasts, switch-mode power supplied, IGBT and snubbering.
- High pulse strength
- High contact reliability
- Very low inductance
- AEC-Q200 compliant
- Plastic case (UL 94 V-0), polypropylene (PP)(MKP) dielectric and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 55/100/56
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
14.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
8.5mm
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate