0
0 Items$0.00

0.15µF General Purpose Film Capacitors :

16 Products Found
Find a huge range of 0.15µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Wurth Elektronik, Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
26M6560

RoHS

Each
1+$1.370
10+$0.750
25+$0.731
50+$0.711
100+$0.692
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
14mm
17.5mm
-
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
-
66AH2861

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$1.190
10+$1.060
25+$1.000
50+$0.948
100+$0.880
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
13mm
WCAP-FTBP Series
-40°C
105°C
-
-
26M6588

RoHS

Each
1+$2.480
10+$1.790
25+$1.670
50+$1.560
100+$1.380
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
8mm
7.2mm
-
8mm
MKT470 Series
-55°C
125°C
-
-
26M6592

RoHS

Date/Lot Code

Each
1+$2.030
25+$1.690
100+$1.580
250+$1.460
500+$1.310
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
9.5mm
7.2mm
-
9mm
MKT470 Series
-55°C
125°C
-
-
66AH2827

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
5+$0.558
10+$0.466
15+$0.452
25+$0.437
50+$0.422
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
-
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10.5mm
5mm
-
11mm
WCAP-FTBP Series
-40°C
105°C
-
-
53AH6928

RoHS

Each
1+$0.800
250+$0.625
500+$0.565
1000+$0.518
5000+$0.477
Metallized PP
630V
Radial Box - 2 Pin
0.15µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
82AH6758

RoHS

Each
10+$0.191
20+$0.187
30+$0.182
50+$0.178
100+$0.174
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.15µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
3mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
53AJ1760

RoHS

Each
10+$0.502
25+$0.424
50+$0.345
100+$0.297
500+$0.257
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
9mm
R71H Series
-55°C
125°C
AEC-Q200
-
53AH6927

RoHS

Each
1+$0.844
250+$0.659
500+$0.597
1000+$0.546
5000+$0.504
Metallized PP
630V
Radial Box - 2 Pin
0.15µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
82AH7592

RoHS

Each
5+$1.100
10+$0.788
15+$0.703
25+$0.619
50+$0.529
More Pricing...
Metallized PET
100V
Radial Box - 2 Pin
0.15µF
± 10%
63V
63V
100V
Radial Box - 2 Pin
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-55°C to +125°C
13mm
3.5mm
MKT1820
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
AEC-Q200
53AH6929

RoHS

Date/Lot Code

Each
1+$1.030
10+$0.701
25+$0.640
50+$0.580
100+$0.519
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 10%
-
141V
630V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
-
11AN6283

RoHS

Each
1+$2.680
25+$1.870
100+$1.440
250+$1.350
500+$1.260
More Pricing...
Metallized PET
-
-
0.15µF
± 5%
-
220V
630V
-
-
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
66AH2863
WURTH ELEKTRONIK
Each
1+$1.250
10+$1.110
25+$1.100
50+$1.010
100+$0.871
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
6mm
-
15mm
WCAP-FTBP Series
-40°C
105°C
-
-
53AH6930

RoHS

Each
1+$0.761
250+$0.595
500+$0.539
1000+$0.493
5000+$0.455
Metallized PP
630V
Radial Box - 2 Pin
0.15µF
± 10%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
66AH2850

RoHS

WURTH ELEKTRONIK
Each
5+$0.558
10+$0.466
15+$0.452
25+$0.437
50+$0.422
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 10%
-
-
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10.5mm
6mm
-
12mm
WCAP-FTBE Series
-40°C
85°C
-
-
15AN2682

RoHS

Each
1+$0.648
-
-
Radial Box - 2 Pin
0.15µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
10.5mm
12mm
-
6mm
-
-55°C
105°C
AEC-Q200
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK