Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4103M000
Newark Part No.
Re-Reel43W5624
Cut Tape43W5624
Product RangeB82464P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.650 |
| 25+ | $1.530 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 250+ | $1.330 |
| 1000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4103M000
Newark Part No.
Re-Reel43W5624
Cut Tape43W5624
Product RangeB82464P4 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.03ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case / Package-
Inductor Case Style10.4mm x 10.4mm x 4.8mm
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
DC Resistance Max
0.03ohm
DC Current Rating
3.4A
Inductor Case Style
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
