Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477D4153M000
Newark Part No.29AJ4386
Product RangeB82477D4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.930 |
| 25+ | $1.750 |
| 50+ | $1.690 |
| 100+ | $1.650 |
| 250+ | $1.550 |
| 500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477D4153M000
Newark Part No.29AJ4386
Product RangeB82477D4 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeB82477D4 Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82477D4 Series
DC Resistance Max
0.06ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
5.5A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability