3.25A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.660
25+
$2.650
50+
$2.490
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.25A
Shielded
7.5A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
0.068ohm
± 20%
7.3mm
6.6mm
2.8mm
99W2796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.615
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
0.043ohm
± 30%
5mm
5mm
2mm
82T3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.820
25+
$2.730
50+
$2.640
100+
$2.550
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.25A
Shielded
6.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
81AH9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
Min: 10 / Mult: 10
470nH
3.25A
Semishielded
4.25A
WE-LQS Series
4mm x 4mm x 1.2mm
0.028ohm
± 30%
4mm
4mm
1.2mm
45M5864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
25+
$0.438
50+
$0.438
100+
$0.438
250+
$0.438
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
91Y7125

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.361
1000+
$0.345
2000+
$0.341
3000+
$0.337
Min: 500 / Mult: 500
2.2µH
3.25A
Shielded
2.62A
VLCF Series
5mm x 5mm x 2mm
0.043ohm
± 30%
5mm
5mm
2mm
83R8295

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.554
Min: 4000 / Mult: 4000
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
29AJ4386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.420
25+
$2.260
50+
$2.040
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
15µH
3.25A
Shielded
5.5A
B82477D4 Series
12.5mm x 12.5mm x 8.5mm
0.06ohm
± 20%
12.5mm
12.5mm
8.5mm
29AC6944

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.554
Min: 4000 / Mult: 4000
2.2µH
3.25A
Shielded
3.25A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
0.068ohm
± 20%
4.45mm
4.06mm
2mm
29AC6951

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.721
4000+
$0.657
6000+
$0.636
10000+
$0.624
Min: 2000 / Mult: 2000
3.3µH
3.25A
Shielded
10A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
0.0601ohm
± 20%
6.86mm
6.47mm
1.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK