Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-2R2N2R6-3
Newark Part No.91Y7125
Product RangeVLCF Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $0.529 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$264.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-2R2N2R6-3
Newark Part No.91Y7125
Product RangeVLCF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.62A
Product RangeVLCF Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
3.25A
Saturation Current (Isat)
2.62A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.043ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Alternatives for VLCF5020T-2R2N2R6-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability