Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477P2333M000
Newark Part No.43W5637
Product RangeB82477P2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.170 |
10+ | $1.860 |
25+ | $1.690 |
50+ | $1.650 |
100+ | $1.610 |
250+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477P2333M000
Newark Part No.43W5637
Product RangeB82477P2 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeB82477P2 Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82477P2 Series
DC Resistance Max
0.055ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.2A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability