Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.650 |
| 25+ | $1.450 |
| 50+ | $1.300 |
| 100+ | $1.270 |
| 500+ | $1.160 |
Product Overview
The 0443665806 is a round cable Snap-its Core can easily accommodate round cables or bundled wires with diameters from 2.5mm to 25.4mm. This assembly is available in 43 ferrite material class to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The polypropylene case meets the RoHS restriction of hazardous substances and has a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests for the material are performed on the 4193A vector impedance analyzer and is suitable for use with cable components.
- Supports broadband frequencies (25 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
9.2mm
300MHz
-
25MHz
88ohm
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate