Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2508056017Y0
Newark Part No.98B6630
Your Part Number
Technical Datasheet
4,012 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.040 |
| 50+ | $0.038 |
| 100+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508056017Y0
Newark Part No.98B6630
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2508056017Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The multilayer chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The chip bead is available in standard, high and GHz signal speeds. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. The chip bead is measured for impedance on the HP 4291A and fixture HP 16192A.
- Low current
- Standard signal speed
- 100% Tested for impedance and DC resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.35ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2508056017Y0
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability