| Quantity | Price |
|---|---|
| 1000+ | $0.681 |
| 2500+ | $0.634 |
Product Information
Product Overview
The 2744051446 is a common-mode SM Bead with 44-grade material. A NiZn ferrite developed to combine a high suppression performance, from 30 to 500MHz, with a very high DC resistivity. The common-mode bead provides a common magnetic path for the flux generated by the current to the load and the return current from the load. The current compensation results in zero magnetic flux in the bead. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. The SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces. After preheating the beads to within 100°C of the soldering temperature, the parts meet the resistance to soldering requirements of EIA-186-10E, 260±5°C temperature and 10±1 seconds time.
- Controlled for impedance limits only
- Minimum impedance values are specified for the + marked frequencies
- Minimum impedance is typically the listed value less 20%
- 44 Materials are measured for impedance on the 4193 vector impedance analyser
- 5A Maximum current rating
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
-
5A
4mohm
12mm
4.6mm
-55°C
-
275ohm
-
-
6.5mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2744051446
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate