Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
11,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.387 |
| 25+ | $0.335 |
| 50+ | $0.302 |
| 100+ | $0.277 |
| 250+ | $0.252 |
| 500+ | $0.239 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2773008112
Newark Part No.69AK9551
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance145ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length11.4mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
11.4mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
145ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate