Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No3078990911
Newark Part No.89C1640
Your Part Number
Technical Datasheet
625 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.470 |
| 25+ | $1.230 |
| 50+ | $1.100 |
| 100+ | $0.960 |
| 500+ | $0.851 |
| 1000+ | $0.838 |
| 2500+ | $0.837 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3078990911 is a 78 rod designed for use in antenna and RFID transponder applications. MnZn ferrite specifically designed for power applications for frequencies up to 200KHz and low loss inductive applications to 500KHz.
Technical Specifications
Outer Diameter
8mm
Inner Diameter
-
Frequency Max
25MHz
Product Range
-
Product Length
45mm
Frequency Min
50kHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability