Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFAN80AC115
Newark Part No.31C6263
Product RangeDNMF Series
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
| 5+ | $51.970 |
| 10+ | $45.240 |
| 25+ | $42.860 |
| 50+ | $41.790 |
| 100+ | $41.600 |
| 250+ | $41.430 |
Price for:Each
Minimum: 1
Multiple: 1
$52.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFAN80AC115
Newark Part No.31C6263
Product RangeDNMF Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating34dBA
Power Rating10W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.906m³/min
Product RangeDNMF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FAN80AC115 is a Tube-axial Fan with impedance protected motor. It features ball bearing construction with metal or plastic blades and die-cast aluminium body.
- Class-B insulated
- Fan is cooled by incoming air
- Counter-clockwise direction of rotation
- Airflow is over the struts
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
0.906m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DNMF Series
Technical Docs (1)
Alternatives for FAN80AC115
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate