Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"142"B/U
Newark Part No.89AH1579
Product RangeRG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1,973.330 |
2+ | $1,865.050 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,973.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"142"B/U
Newark Part No.89AH1579
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG142, RG142B/U
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter4.95mm
Product RangeRG Series
Technical Specifications
Coaxial Cable Type
RG142, RG142B/U
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Color
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
4.95mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
RG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate