Coaxial Cable:

32 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M4037

RoHS

Spool of 100
1+
$129.400
25+
$121.130
50+
$112.480
100+
$110.120
250+
$106.190
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
87K1712

RoHS

Spool of 1000
1+
$15,829.080
5+
$15,216.910
10+
$14,692.190
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
-
60R4559

RoHS

Spool of 100
1+
$225.900
5+
$217.840
10+
$210.920
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
50AC8138

RoHS

Spool of 152
1+
$495.550
2+
$470.770
5+
$445.990
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
27M3042

RoHS

Spool of 1000
1+
$973.880
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
51AH5985

RoHS

1 Meter
1+
$2.350
5+
$2.260
10+
$2.190
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
02F9830

RoHS

Spool of 500
1+
$789.960
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
78Y4364

RoHS

Spool of 100
1+
$724.720
5+
$658.240
10+
$596.180
25+
$542.990
50+
$511.960
More Pricing...
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
89R6914

RoHS

Spool of 100
1+
$139.180
3+
$133.090
5+
$127.770
10+
$122.450
25+
$114.840
More Pricing...
Min: 1 / Mult: 1
RG58/U
20AWG
0.48mm²
50ohm
100ft
30m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
89AH1577

RoHS

Spool of 100
1+
$407.860
10+
$380.810
25+
$368.320
50+
$355.840
100+
$339.190
Min: 1 / Mult: 1
RG58, RG58C/U
-
-
50ohm
328ft
100m
Black
PVC II
Tinned Copper
Solid
4.95mm
RG Series
23AK7200

RoHS

1 Foot
1+
$2.820
Min: 1 / Mult: 1
LMR-195-FR
-
-
50ohm
1ft
304.8m
Black
FR PE
Copper
Solid
4.95mm
LMR Series
86AK3113

RoHS

Date/Lot Code

Spool of 100
1+
$674.550
Min: 1 / Mult: 1
RG142B/U
18AWG
-
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
-
4.95mm
-
23AK7201

RoHS

1 Foot
1+
$2.040
Min: 1 / Mult: 1
LMR-195
-
-
50ohm
1ft
304.8m
Black
PE
Copper
Solid
4.95mm
LMR Series
23AK7210

RoHS

1 Foot
1+
$3.270
Min: 1 / Mult: 1
LMR-200-UF
-
-
50ohm
1ft
304.8m
Black
TPE
Copper
-
4.95mm
LMR Series
86AK2946

RoHS

Spool of 1000
1+
$975.790
Min: 1 / Mult: 1
RG58
-
-
50ohm
1000ft
304.8m
White
PVC
Copper
Solid
4.95mm
195RW Series
86AK2947

RoHS

Spool of 1000
1+
$1,165.700
Min: 1 / Mult: 1
CA-200
-
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
4.95mm
200 Series
86AK3114

RoHS

Spool of 500
1+
$3,798.340
Min: 1 / Mult: 1
RG142B
18AWG
-
50ohm
500ft
152.4m
Brown
FEP
Copper
Solid
4.95mm
-
86AK2945

RoHS

Spool of 1000
1+
$1,025.640
Min: 1 / Mult: 1
RG58
-
-
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.95mm
-
23AK7207

RoHS

1 Foot
1+
$2.870
Min: 1 / Mult: 1
LMR-200-FR
-
-
50ohm
1ft
304.8m
Black
FR PE
Copper
Solid
4.95mm
LMR Series
23AK7208

RoHS

1 Foot
1+
$2.180
Min: 1 / Mult: 1
LMR-200
-
-
50ohm
1ft
304.8m
Black
PE
Copper
Solid
4.95mm
LMR Series
23AK7203

RoHS

1 Foot
1+
$8.270
Min: 1 / Mult: 1
LMR-195-LLPL
-
-
50ohm
1ft
304.8m
Orange
PVC
Copper
Solid
4.95mm
LMR Series
57AK3114

RoHS

1 Meter
1+
$0.101
10+
$0.083
100+
$0.068
500+
$0.057
1000+
$0.050
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
ENVIROFLEX Series
58M9381

RoHS

Each
1+
$404.590
5+
$376.000
10+
$351.820
Min: 1 / Mult: 1
RG58C
-
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
-
04F3142

RoHS

Spool of 1000
1+
$1,882.650
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
28B8802

RoHS

Spool of 100
1+
$222.000
3+
$212.290
5+
$203.800
10+
$195.310
25+
$183.180
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M