Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ100N06LS3GATMA1
Newark Part No.47W3363
Product RangeOptiMOS Series
Also Known AsBSZ100N06LS3 G, SP000453672
Your Part Number
62,791 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.890 | $0.344 |
| 10+ | $1.200 | $0.344 |
| 100+ | $0.802 | $0.344 |
| 500+ | $0.635 | $0.344 |
| 1000+ | $0.565 | $0.344 |
| 2500+ | $0.530 | $0.344 |
| 10000+ | $0.490 | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ100N06LS3GATMA1
Newark Part No.47W3363
Product RangeOptiMOS Series
Also Known AsBSZ100N06LS3 G, SP000453672
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
On Resistance Rds(on)0.008ohm
Drain Source On State Resistance0.01ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd50W
Gate Source Threshold Voltage Max1.7V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSZ100N06LS3GATMA1
2 Products Found
Product Overview
The BSZ100N06LS3 G is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.008ohm
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
50W
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
