
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $11.740 |
| 25+ | $10.880 |
| 50+ | $10.320 |
| 100+ | $9.950 |
| 250+ | $9.640 |
| 500+ | $9.400 |
Product Information
Product Overview
CY8C5267AXI-LP051 is a Programmable System-on-Chip (PSoC®). This true programmable embedded system-on-chip integrates configurable analog and digital peripherals, memory, and a microcontroller on a single chip. This device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Applications include 48V power distribution, body electronics & power distribution, edge server solutions, smart home & building, telecommunication infrastructure.
- 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EEPROM
- CD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators
- CapSense, 24 UDBs, 4 6-bit timer/PWM, FS USB
- 72 total I/O, 62 GPIOs, 8 SIO, 2 USBIO
- Voltage range from 1.71 to 5.5V, up to 6 power domain, DC to 80MHz operation
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller, 1.80V typ output voltage
- 0.066V/µs maximum VDD ramp rate, 1.8 to 5.5V input voltage
- Operating ambient temperature range from -40°C to 85°C
- 100-pin TQFP package
Technical Specifications
PSOC 5 Family CY8C52xx Series Microcontrollers
32 bit
32bit
67MHz
100Pins
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12Bit
5.5V
85°C
PSoC 5
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
67MHz
128KB
TQFP
62I/O's
32KB
8Channels
1.71V
-40°C
Surface Mount
CY8C52xx
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
