Need more?
Quantity | Price |
---|---|
1+ | $25.090 |
5+ | $23.850 |
10+ | $22.490 |
25+ | $20.980 |
50+ | $19.600 |
100+ | $19.200 |
250+ | $18.650 |
Product Information
Product Overview
CY8C5888LTI-LP097 is a PSoC® programmable system-on-chip. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 80MHz CPU speed, 256KB FLASH, 64KB SRAM, 2KB EEPROM
- 1x20-bit Del-Sig 2x12bit SAR ADCS, 4 DAC
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 300nA hibernate mode with RAM retention
- Boost regulator from 0.5V input up to 5V output
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I2C, UART, SPI, I2S, LIN 2.0 interfaces
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- 68 pin QFN package
Technical Specifications
PSOC 5 Family CY8C58xx Series Microcontrollers
32bit
32bit
80MHz
68Pins
38I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
12Bit, 20Bit
5.5V
85°C
PSoC 5LP
-
No SVHC (08-Jul-2021)
ARM Cortex-M3
32 bit
80MHz
256KB
QFN
QFN
64KB
-
1.71V
-40°C
Surface Mount
CY8C58LPxxx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate