Print Page
3,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.946 |
10+ | $0.635 |
25+ | $0.569 |
50+ | $0.503 |
100+ | $0.436 |
250+ | $0.398 |
500+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD40DP06NMATMA1
Newark Part No.42AH1836
Product RangeOptiMOS
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.4ohm
On Resistance Rds(on)0.328ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd19W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation19W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS
Qualification-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.4ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
19W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.328ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
19W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPD40DP06NMATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability