Print Page
Image is for illustrative purposes only. Please refer to product description.
8,737 In Stock
Need more?
3026 Delivery in 1-3 Business Days(US stock)
5711 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.100 |
| 25+ | $1.100 |
| 50+ | $1.100 |
| 100+ | $1.100 |
| 250+ | $1.100 |
| 500+ | $1.100 |
| 1600+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF4905STRLPBF
Newark Part No.40M7917
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id74A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.02ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200W
Gate Source Threshold Voltage Max4V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The IRF4905STRLPBF is a -55V single P-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology. It features combine to make this design an extremely efficient and reliable device for wide variety of other applications.
- Advanced process technology
- Fully avalanche rated
- 175°C Operating temperature
Applications
Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.02ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
74A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200W
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate