Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFP7530PBF
Newark Part No.43X7227
Also Known AsSP001560520
Technical Datasheet
1,988 In Stock
Need more?
749 Delivery in 1-3 Business Days(US stock)
1239 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.060 |
| 25+ | $2.710 |
| 50+ | $2.670 |
| 100+ | $2.640 |
| 250+ | $2.570 |
| 800+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP7530PBF
Newark Part No.43X7227
Also Known AsSP001560520
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id195A
On Resistance Rds(on)0.00165ohm
Drain Source On State Resistance2000µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd341W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFP7530PBF is a HEXFET® N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-AC inverters, DC-to-DC and AC-to-DC converters.
- Fully characterized capacitance including effective COSS to simplify design
- Enhanced body diode dV/dt and di/dt capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.00165ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
341W
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
195A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IRFP7530PBF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate