Print Page
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.435 |
| 25+ | $0.384 |
| 50+ | $0.331 |
| 100+ | $0.280 |
| 250+ | $0.246 |
| 500+ | $0.211 |
| 1000+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP75DP06LMXTSA1
Newark Part No.42AH1866
Product RangeOptiMOS
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.1A
On Resistance Rds(on)0.621ohm
Drain Source On State Resistance0.621ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd4.2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation4.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.621ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
4.2W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
OptiMOS
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
0.621ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

