Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766KE157M1ALAE030
Newark Part No.
Re-Reel33AK0104
Cut Tape33AK0104
Product RangeA766 Series
Your Part Number
4,893 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.655 | $0.104 |
| 10+ | $0.332 | $0.104 |
| 25+ | $0.322 | $0.104 |
| 50+ | $0.312 | $0.104 |
| 100+ | $0.301 | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766KE157M1ALAE030
Newark Part No.
Re-Reel33AK0104
Cut Tape33AK0104
Product RangeA766 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current2.76A
Product Diameter8mm
Product Length8.3mm
Product Width8.3mm
Product Height6.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA766 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.76A
Product Length
8.3mm
Product Height
6.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
8mm
Product Width
8.3mm
Operating Temperature Min
-55°C
Product Range
A766 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
