Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF20C102EL450
Newark Part No.46AC8648
Product RangeALF20 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.340 | $5.650 |
| 5+ | $22.200 | $5.650 |
| 10+ | $21.080 | $5.650 |
| 25+ | $18.950 | $5.650 |
| 50+ | $17.320 | $5.650 |
| 100+ | $16.940 | $5.650 |
| 250+ | $16.440 | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF20C102EL450
Newark Part No.46AC8648
Product RangeALF20 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALF20 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR-
Ripple Current9.32A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance.
- Eliminates the manufacturing problems of soldering onto thick PCB copper tracks
- Eliminates fractured solder joints/cold-solder
- Capability to exchange components in the field
- Compact size
- Long life – up to 18,000 hours at +85°C (VR, IR applied)
- High voltage – up to 600 V
- Excellent surge voltage capability
- Custom made designs available upon request
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
9.32A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALF20 Series
Product Height
80mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate