Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L3R3
Newark Part No.19X1802
Product RangeMPLCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $2.000 |
10+ | $1.690 |
25+ | $1.630 |
50+ | $1.560 |
100+ | $1.500 |
250+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L3R3
Newark Part No.19X1802
Product RangeMPLCH Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMPLCH Series
Power Inductor Case7.8mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPLCH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
7A
Power Inductor Case
7.8mm x 6.7mm x 4mm
DC Resistance Max
0.019ohm
Product Length
7.8mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate