Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1770LR47
Newark Part No.65AH8455
Product RangeMPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price |
---|---|
1+ | $4.190 |
10+ | $3.500 |
25+ | $3.260 |
50+ | $3.090 |
100+ | $2.920 |
250+ | $2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1770LR47
Newark Part No.65AH8455
Product RangeMPX Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)52.5A
Inductor ConstructionShielded
Saturation Current (Isat)108A
Product RangeMPX Series
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
DC Resistance Max0.001ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
52.5A
Saturation Current (Isat)
108A
Power Inductor Case
17mm x 17.1mm x 7mm
DC Resistance Max
0.001ohm
Product Length
17mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability