Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494D225K050AT
Newark Part No.40K0627
Product RangeT494 Series
Technical Datasheet
289 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.430 |
| 25+ | $1.400 |
| 50+ | $1.360 |
| 100+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494D225K050AT
Newark Part No.40K0627
Product RangeT494 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current433mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
433mA
Product Width
4.3mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T494D225K050AT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability