Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL106K010XTA
Newark Part No.
Re-Reel96Y7934
Cut Tape96Y7934
Product RangeTACmicrochip TAC Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL106K010XTA
Newark Part No.
Re-Reel96Y7934
Cut Tape96Y7934
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Product RangeTACmicrochip TAC Series
ESR7.5ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Manufacturer Size CodeL
Product Height0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Manufacturer Size Code
L
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Product Range
TACmicrochip TAC Series
Capacitance Tolerance
± 10%
Ripple Current
58mA
Product Width
0.85mm
Product Height
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TACL106K010XTA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate