Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K002RNJ
Newark Part No.15P3055
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.482 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB107K002RNJ
Newark Part No.15P3055
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)2.5V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current246mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
246mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability