Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC107K006RNJ
Newark Part No.
Full Reel94W9688
Re-Reel60R5933
Cut Tape60R5933
Product RangeTAJ Series
Your Part Number
Technical Datasheet
5,300 In Stock
Need more?
4800 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.370 |
| 25+ | $0.357 |
| 50+ | $0.344 |
| 100+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.282 |
| 1000+ | $0.273 |
| 2000+ | $0.264 |
| 3000+ | $0.255 |
| 5000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC107K006RNJ
Newark Part No.
Full Reel94W9688
Re-Reel60R5933
Cut Tape60R5933
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 10%
ESR0.9ohm
Failure Rate-
Ripple Current350mA
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Range
TAJ Series
ESR
0.9ohm
Ripple Current
350mA
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TAJC107K006RNJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability