Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227K010RNJ
Newark Part No.
Re-Reel60R5949
Cut Tape60R5949
Product RangeTAJ Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $0.845 |
| 25+ | $0.825 |
| 50+ | $0.805 |
| 100+ | $0.785 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227K010RNJ
Newark Part No.
Re-Reel60R5949
Cut Tape60R5949
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTAJ Series
ESR0.5ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current469mA
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TAJ Series
Capacitance Tolerance
± 10%
Ripple Current
469mA
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TAJC227K010RNJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability